
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.04000 | $58.04 |
10 | $49.30100 | $493.01 |
25 | $46.21440 | $1,155.36 |
50 | $44.00820 | $2,200.41 |
100 | $41.90660 | $4,190.66 |
300 | $38.78177 | $11,634.53 |
500 | $37.40966 | $18,704.83 |
1,000 | $35.62571 | $35,625.71 |