
BM-6AJPK010F | |
---|---|
DigiKey Part Number | 1847-BM-6AJPK010F-ND |
Manufacturer | |
Manufacturer Product Number | BM-6AJPK010F |
Description | CABLE MOD 8P8C JACK TO PLUG 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.03000 | $133.03 |
10 | $113.03400 | $1,130.34 |
30 | $104.60133 | $3,138.04 |
60 | $99.60717 | $5,976.43 |
120 | $94.85525 | $11,382.63 |
270 | $89.58459 | $24,187.84 |
510 | $85.65816 | $43,685.66 |