
BM-1ST015F-01 | |
|---|---|
DigiKey Part Number | 116-BM-1ST015F-01-ND |
Manufacturer | |
Manufacturer Product Number | BM-1ST015F-01 |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $456.29000 | $456.29 |
| 15 | $376.90667 | $5,653.60 |
| 30 | $358.92600 | $10,767.78 |
| 60 | $341.81017 | $20,508.61 |
| 105 | $328.59381 | $34,502.35 |
| 255 | $308.68184 | $78,713.87 |

