
BC-1UG015F | |
|---|---|
DigiKey Part Number | 116-BC-1UG015F-ND |
Manufacturer | |
Manufacturer Product Number | BC-1UG015F |
Description | CABLE MOD 8P8C PLUG-PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 15.00' (4.57m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA21108015 | Belden Inc. | 2 | BEL25399-ND | $313.07000 | Parametric Equivalent |
| N261-015-GY | Eaton Tripp Lite | 9 | 95-N261-015-GY-ND | $149.06000 | Parametric Equivalent |
| NK6APC15GY | Panduit Corp | 5 | 298-17166-ND | $250.34000 | Parametric Equivalent |
| RJE1Y33D57162401 | Amphenol CS (Commercial Products) | 229 | 664-RJE1Y33D57162401-ND | $88.79000 | Parametric Equivalent |
| TRD630A-DS-GRY-15F | L-com | 0 | 5073-TRD630A-DS-GRY-15F-ND | $444.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.34000 | $73.34 |
| 10 | $62.31900 | $623.19 |
| 25 | $58.40880 | $1,460.22 |

