UMTS 2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2,300
Unit Price: $10.67000
Datasheet
2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMTS 2

DigiKey Part Number
507-1738-2-ND - Tape & Reel (TR)
507-1738-1-ND - Cut Tape (CT)
507-1738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMTS 2
Description
FUSE BOARD MOUNT 2A 350VAC 2SMD
Customer Reference
Detailed Description
2 A 350 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
UMTS 2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
9.2
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.476" L x 0.175" W x 0.175" H (12.10mm x 4.45mm x 4.45mm)
DC Cold Resistance
0.043 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes