SSQ 375 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 626
Unit Price: $14.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $12.17373
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,154
Unit Price: $14.32000
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: $11.44000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $2.39041
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $1.87214
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $2.68824
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $2.11846
Datasheet
SSQ, SST, 0678L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ 375

DigiKey Part Number
507-1042-2-ND - Tape & Reel (TR)
507-1042-1-ND - Cut Tape (CT)
507-1042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSQ 375
Description
FUSE BRD MT 375MA 125VAC/VDC SMD
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SSQ 375 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.04
Approval Agency
CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.335 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types