SSQ 375/5K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $18.37760
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $2.06391
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $1.95455
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $2.42452
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $2.31169
Datasheet
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ 375/5K

DigiKey Part Number
SSQ375/5K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSQ 375/5K
Description
FUSE BRD MT 375MA 125VAC/VDC SMD
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SSQ 375/5K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Obsolete
Melting I²t
0.04
Mounting Type
Surface Mount
Approval Agency
CE, CSA, cULus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.335 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0451.375MRSNLittelfuse Inc.00451.375MRSN-ND$18.37760Similar
0679L0375-11Bel Fuse Inc.05923-0679L0375-11TR-ND$2.06391Parametric Equivalent
0679L0375-15Bel Fuse Inc.05923-0679L0375-15TR-ND$1.95455Parametric Equivalent
0679L0375-21Bel Fuse Inc.05923-0679L0375-21TR-ND$2.42452Parametric Equivalent
0679L0375-25Bel Fuse Inc.05923-0679L0375-25TR-ND$2.31169Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types