
SSQ 1.5 | |
---|---|
DigiKey Part Number | 507-1047-2-ND - Tape & Reel (TR) 507-1047-1-ND - Cut Tape (CT) 507-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSQ 1.5 |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SSQ 1.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.57 | |
Approval Agency | CE, CSA, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.056 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
5 | $3.48200 | $17.41 |
10 | $3.21100 | $32.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
5 | $3.44800 | $17.24 |
10 | $3.18600 | $31.86 |