
SLIN-02E2ALG | |
---|---|
DigiKey Part Number | 507-1603-ND |
Manufacturer | |
Manufacturer Product Number | SLIN-02E2ALG |
Description | DC DC CONVERTER 0.6-5.5V 11W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 2A 3V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | SLIN-02E2ALG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 11 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.6% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | |
Control Features | Enable, Active Low |