
S558-5999-AT-F | |
---|---|
DigiKey Part Number | 5923-S558-5999-AT-FTR-ND - Tape & Reel (TR) 5923-S558-5999-AT-FCT-ND - Cut Tape (CT) 5923-S558-5999-AT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-AT-F |
Description | XFRMR MOD LAN GIGABIT EXTEMP 24P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN Pulse Transformer 1CT:1 Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-AT-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1 Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.20mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.30000 | $41.30 |
10 | $37.34400 | $373.44 |
25 | $35.83920 | $895.98 |
50 | $34.73420 | $1,736.71 |
100 | $33.65850 | $3,365.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
380 | $31.66571 | $12,032.97 |
760 | $30.67143 | $23,310.29 |
1,140 | $30.10261 | $34,316.98 |
1,900 | $29.39914 | $55,858.37 |
2,660 | $28.94380 | $76,990.51 |