
RST 2.5-AMMO | |
---|---|
DigiKey Part Number | 5923-RST2.5-AMMOCT-ND - Cut Tape (CT) 5923-RST2.5-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RST 2.5-AMMO |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RST 2.5-AMMO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 43.0 | |
Approval Agency | CCC, CE, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) | |
DC Cold Resistance | 0.022 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
5 | $3.69400 | $18.47 |
10 | $3.39900 | $33.99 |
50 | $2.82120 | $141.06 |
100 | $2.60370 | $260.37 |
250 | $2.34112 | $585.28 |
500 | $2.15950 | $1,079.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.82783 | $827.83 |
2,000 | $0.76338 | $1,526.76 |
3,000 | $0.72791 | $2,183.73 |
5,000 | $0.68542 | $3,427.10 |
7,000 | $0.65871 | $4,610.97 |
10,000 | $0.63143 | $6,314.30 |
25,000 | $0.56598 | $14,149.50 |