
MRT 4-AMMO | |
---|---|
DigiKey Part Number | 5923-MRT4-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRT 4-AMMO |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRT 4-AMMO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 110.0 | |
Approval Agency | AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.013 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.87360 | $1,873.60 |
2,000 | $1.72712 | $3,454.24 |
3,000 | $1.64645 | $4,939.35 |
5,000 | $1.54974 | $7,748.70 |
7,000 | $1.48891 | $10,422.37 |
10,000 | $1.42677 | $14,267.70 |
25,000 | $1.35108 | $33,777.00 |