500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRT 500-BULK

DigiKey Part Number
5923-MRT500-BULK-ND
Manufacturer
Manufacturer Product Number
MRT 500-BULK
Description
FUSE BRD MNT 500MA 250VAC RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
MRT 500-BULK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.7
Approval Agency
AEC-Q200, CCC, CE, CSA, cURus, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
DC Cold Resistance
0.18 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,343
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.93000$4.93
5$4.11000$20.55
10$3.79800$37.98
50$3.15040$157.52
100$2.90790$290.79
250$2.61376$653.44
500$2.41104$1,205.52
1,000$2.22334$2,223.34
5,000$1.83866$9,193.30
Manufacturers Standard Package