
MRT 800-BULK | |
---|---|
DigiKey Part Number | 5923-MRT800-BULK-ND |
Manufacturer | |
Manufacturer Product Number | MRT 800-BULK |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRT 800-BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.2 | |
Approval Agency | AEC-Q200, CCC, CE, CSA, cURus, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.095 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
5 | $3.46600 | $17.33 |
10 | $3.19400 | $31.94 |
50 | $2.64880 | $132.44 |
100 | $2.44360 | $244.36 |
250 | $2.19692 | $549.23 |
500 | $2.02664 | $1,013.32 |
1,000 | $1.86882 | $1,868.82 |
5,000 | $1.54579 | $7,728.95 |