
L836-121T-KD | |
---|---|
DigiKey Part Number | 5923-L836-121T-KD-ND |
Manufacturer | |
Manufacturer Product Number | L836-121T-KD |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 2.5G Base-T |
Datasheet | Datasheet |
EDA/CAD Models | L836-121T-KD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.448" (11.38mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 1 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.85000 | $52.85 |
10 | $44.92200 | $449.22 |
25 | $42.10520 | $1,052.63 |
40 | $40.73000 | $1,629.20 |
80 | $38.78513 | $3,102.81 |
230 | $35.99996 | $8,279.99 |
660 | $33.42105 | $22,057.89 |
1,320 | $31.82741 | $42,012.18 |
2,640 | $30.31025 | $80,019.06 |