
GSA 1.6-R | |
|---|---|
DigiKey Part Number | GSA1.6-R-ND |
Manufacturer | |
Manufacturer Product Number | GSA 1.6-R |
Description | FUSE CERAMIC 1.6A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | GSA 1.6-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 39.0 | |
Approval Agency | CE, CSA, cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.155 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 5 | $4.02800 | $20.14 |
| 10 | $3.71600 | $37.16 |
| 50 | $3.08640 | $154.32 |
| 100 | $2.84710 | $284.71 |
| 250 | $2.55952 | $639.88 |
| 500 | $2.36106 | $1,180.53 |
| 1,000 | $2.17705 | $2,177.05 |
| 5,000 | $1.80036 | $9,001.80 |



