
C1F 250 | |
|---|---|
DigiKey Part Number | 5923-C1F250TR-ND - Tape & Reel (TR) 5923-C1F250CT-ND - Cut Tape (CT) 5923-C1F250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1F 250 |
Description | FUSE BRD MT 250MA 125VAC 63VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1F 250 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 50A DC |
Part Status Active | Melting I²t 2.0E-4 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.58mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 2.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 5 | $2.84400 | $14.22 |
| 10 | $2.62300 | $26.23 |
| 50 | $2.17540 | $108.77 |
| 100 | $2.00690 | $200.69 |
| 250 | $1.80444 | $451.11 |
| 500 | $1.66468 | $832.34 |
| 1,000 | $1.53520 | $1,535.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.27029 | $6,351.45 |
| 10,000 | $1.16973 | $11,697.30 |
| 15,000 | $1.11429 | $16,714.35 |
| 25,000 | $1.04778 | $26,194.50 |
| 35,000 | $1.02861 | $36,001.35 |








