
5TT 5-R | |
---|---|
DigiKey Part Number | 5923-5TT5-R-ND |
Manufacturer | |
Manufacturer Product Number | 5TT 5-R |
Description | FUSE GLASS 5A 125VAC 5X20MM |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5TT 5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 157.0 | |
Approval Agency | CE, CSA, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) | |
DC Cold Resistance | 0.02 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
5 | $4.71400 | $23.57 |
10 | $4.35200 | $43.52 |
50 | $3.61120 | $180.56 |
100 | $3.33200 | $333.20 |
250 | $2.99504 | $748.76 |
500 | $2.76234 | $1,381.17 |
1,000 | $2.54705 | $2,547.05 |
5,000 | $2.10581 | $10,529.05 |