
5HFP 5-R | |
---|---|
DigiKey Part Number | 5HFP5-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HFP 5-R |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5HFP 5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 39.0 | |
Approval Agency | CCC, CE, CSA, cULus, IMQ, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.827" L (5.50mm x 21.00mm) | |
DC Cold Resistance | 0.016 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
5 | $3.49000 | $17.45 |
10 | $3.21900 | $32.19 |