5HF 6.3-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 52
Unit Price: $15.31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 749
Unit Price: $15.31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $9.98583
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $9.90491
Datasheet

Similar


Littelfuse Inc.
In Stock: 15
Unit Price: $14.57000
Datasheet

Similar


Littelfuse Inc.
In Stock: 31
Unit Price: $14.57000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $61.99000
Datasheet
5HT, 5HF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5HF 6.3-R

DigiKey Part Number
5923-5HF6.3-R-ND
Manufacturer
Manufacturer Product Number
5HF 6.3-R
Description
FUSE CERAMIC 6.3A 250VAC 5X20MM
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5HF 6.3-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
70.0
Approval Agency
CCC, CE, CSA, cURus, IMQ, PSE, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.012 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes