
3SBP 5-R | |
---|---|
DigiKey Part Number | 3SBP5-R-ND |
Manufacturer | |
Manufacturer Product Number | 3SBP 5-R |
Description | FUSE GLASS 5A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 3SBP 5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 349.0 | |
Approval Agency | CE, CSA, cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.272" Dia x 1.280" L (6.90mm x 32.50mm) | |
DC Cold Resistance | 0.03 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
5 | $4.13800 | $20.69 |
10 | $3.81000 | $38.10 |
50 | $3.16120 | $158.06 |
100 | $2.91650 | $291.65 |
250 | $2.62228 | $655.57 |