
3JQ 500-R | |
---|---|
DigiKey Part Number | 5923-3JQ500-R-ND |
Manufacturer | |
Manufacturer Product Number | 3JQ 500-R |
Description | FUSE GLASS 500MA 350VAC 140VDC |
Customer Reference | |
Detailed Description | 500 mA 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 3JQ 500-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 140 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 150A DC | |
Melting I²t | 0.1 | |
Approval Agency | CE, CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
DC Cold Resistance | 0.33 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
5 | $5.81200 | $29.06 |
10 | $5.36700 | $53.67 |
50 | $4.45180 | $222.59 |
100 | $4.10690 | $410.69 |
250 | $3.69188 | $922.97 |