
3AB 1-R | |
---|---|
DigiKey Part Number | 5923-3AB1-R-ND |
Manufacturer | |
Manufacturer Product Number | 3AB 1-R |
Description | FUSE CERAMIC 1A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
EDA/CAD Models | 3AB 1-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.4 | |
Approval Agency | CE, CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.155 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
5 | $3.79400 | $18.97 |
10 | $3.50600 | $35.06 |
50 | $2.90840 | $145.42 |
100 | $2.68420 | $268.42 |
250 | $2.41304 | $603.26 |
500 | $2.22568 | $1,112.84 |