
2250504-1 | |
|---|---|
DigiKey Part Number | 5923-2250504-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250504-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2250504-1 Models |
Category | LED Color Does Not Contain LED |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Stainless Steel |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 0.536" (13.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.23000 | $81.23 |
| 10 | $68.99500 | $689.95 |
| 40 | $62.55950 | $2,502.38 |
| 80 | $59.57400 | $4,765.92 |
| 120 | $57.89375 | $6,947.25 |
| 280 | $54.53586 | $15,270.04 |
| 520 | $52.20715 | $27,147.72 |
| 1,000 | $49.85592 | $49,855.92 |

