
2250009-4 | |
|---|---|
DigiKey Part Number | 2250009-4-ND |
Manufacturer | |
Manufacturer Product Number | 2250009-4 |
Description | CONN JACK 4PORT PCB |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2250009-4 Models |
Category | LED Color Green, Yellow - Green, Yellow |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Bulk | Features Board Guide |
Part Status Active | Tab Direction Up and Down |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 1.004" (25.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $148.13500 | $17,776.20 |

