
1840946-1 | |
|---|---|
DigiKey Part Number | 5923-1840946-1-ND |
Manufacturer | |
Manufacturer Product Number | 1840946-1 |
Description | CONN JACK 12PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Port RJ45 Through Hole 10/100/1000 Base-T, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 1840946-1 Models |
Category | LED Color Does Not Contain LED |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 9 |
Series | Shielding Shielded, EMI Finger |
Packaging Bulk | Features Board Guide |
Part Status Active | Tab Direction Up and Down |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 12 | Contact Finish Gold |
Number of Rows 2 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, Power over Ethernet (PoE) | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 1.004" (25.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $472.81000 | $9,456.20 |

