Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRP0250FF2A

DigiKey Part Number
5923-0ZRP0250FF2ATR-ND - Tape & Reel (TR)
5923-0ZRP0250FF2ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0ZRP0250FF2A
Description
PTC RESET FUSE 60V 2.5A RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRP0250FF2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
40 mOhms
Manufacturer
Bel Fuse Inc.
Resistance - Post Trip (R1) (Max)
140 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
60V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
2.5 A
Size / Dimension
0.551" L x 0.118" W (14.00mm x 3.00mm)
Current - Trip (It)
5 A
Height - Seated (Max)
0.811" (20.60mm)
Current - Max
40 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
15.6 s
Approval Agency
cURus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,256
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.41000$6.41
5$5.32800$26.64
10$4.91600$49.16
50$4.07620$203.81
100$3.76050$376.05
250$3.38068$845.17
500$3.11792$1,558.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.87481$2,874.81
2,000$2.64950$5,299.00
3,000$2.52537$7,576.11
5,000$2.37654$11,882.70
7,000$2.28291$15,980.37
10,000$2.18727$21,872.70
Manufacturers Standard Package