


0ZRN0100FF2D | |
|---|---|
DigiKey Part Number | 5923-0ZRN0100FF2DTR-ND - Tape & Reel (TR) 5923-0ZRN0100FF2DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRN0100FF2D |
Description | PTC RESET FUSE 30V 1A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRN0100FF2D Models |
Category | Resistance - Initial (Ri) (Min) 180 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 430 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 1 A | Size / Dimension 0.382" Dia x 0.118" T (9.70mm x 3.00mm) |
Current - Trip (It) 1.8 A | Height - Seated (Max) 0.535" (13.60mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 5.2 s | Approval Agency cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 5 | $6.31400 | $31.57 |
| 10 | $5.82900 | $58.29 |
| 50 | $4.83760 | $241.88 |
| 100 | $4.46430 | $446.43 |
| 250 | $4.01276 | $1,003.19 |
| 500 | $3.70082 | $1,850.41 |
| 1,000 | $3.41192 | $3,411.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.06221 | $7,655.52 |
| 5,000 | $2.81983 | $14,099.15 |
| 7,500 | $2.68619 | $20,146.42 |
| 12,500 | $2.52587 | $31,573.37 |
| 17,500 | $2.47683 | $43,344.53 |

