Similar
Parametric Equivalent



0ZRG0135FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRG0135FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRG0135FF1E |
Description | PTC RESET FUSE 30V 1.35A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRG0135FF1E Models |
Category | Resistance - Initial (Ri) (Min) 40 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 120 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 1.35 A | Size / Dimension 0.350" L x 0.118" W (8.90mm x 3.00mm) |
Current - Trip (It) 2.7 A | Height - Seated (Max) 0.532" (13.50mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 4.5 s | Approval Agency cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR030V0135-BK | Eaton - Electronics Division | 219 | PTR030V0135-BK-ND | $2.80000 | Similar |
| 0ZRG0135FF2E | Bel Fuse Inc. | 0 | 0ZRG0135FF2E-ND | $1.78206 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 5 | $3.84800 | $19.24 |
| 10 | $3.54300 | $35.43 |
| 50 | $2.94160 | $147.08 |
| 100 | $2.71470 | $271.47 |
| 250 | $2.44080 | $610.20 |
| 500 | $2.25154 | $1,125.77 |
| 3,000 | $1.82443 | $5,473.29 |
| 6,000 | $1.68038 | $10,082.28 |



