Parametric Equivalent



0ZRG0090FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZRG0090FF2ETR-ND - Tape & Reel (TR) 5923-0ZRG0090FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRG0090FF2E |
Description | PTC RESET FUSE 30V 900MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRG0090FF2E Models |
Category | Resistance - Initial (Ri) (Min) 70 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 180 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 900 mA | Size / Dimension 0.291" L x 0.118" W (7.40mm x 3.00mm) |
Current - Trip (It) 1.8 A | Height - Seated (Max) 0.480" (12.20mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 1.2 s | Approval Agency cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRG0090FF1E | Bel Fuse Inc. | 759 | 5923-0ZRG0090FF1E-ND | $4.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 5 | $3.94600 | $19.73 |
| 10 | $3.63400 | $36.34 |
| 50 | $3.01720 | $150.86 |
| 100 | $2.78460 | $278.46 |
| 250 | $2.50360 | $625.90 |
| 500 | $2.30926 | $1,154.63 |
| 1,000 | $2.12945 | $2,129.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.87116 | $5,613.48 |
| 6,000 | $1.72338 | $10,340.28 |
| 9,000 | $1.64192 | $14,777.28 |
| 15,000 | $1.54422 | $23,163.30 |
| 21,000 | $1.48271 | $31,136.91 |
| 30,000 | $1.47432 | $44,229.60 |


