
0ZCM0008FA2G | |
|---|---|
DigiKey Part Number | 5923-0ZCM0008FA2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZCM0008FA2G |
Description | PTC RESET FUSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 80 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCM0008FA2G Models |
Category | Resistance - Initial (Ri) (Min) 2.8 Ohms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 14 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 15V | Package / Case 0603 (1608 Metric), Concave |
Current - Hold (Ih) (Max) 80 mA | Size / Dimension 0.063" L x 0.029" W (1.60mm x 0.73mm) |
Current - Trip (It) 200 mA | Thickness (Max) 0.024" (0.60mm) |
Current - Max 40 A | Approval Agency cURus |
Time to Trip 100 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78121 | $3,124.84 |
| 8,000 | $0.71976 | $5,758.08 |
| 12,000 | $0.68590 | $8,230.80 |
| 20,000 | $0.64530 | $12,906.00 |
| 28,000 | $0.61974 | $17,352.72 |
| 40,000 | $0.59364 | $23,745.60 |

