Polymeric PTC Resettable Fuse 15V 50 mA Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 50 mA Ih Surface Mount 0603 (1608 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCM0005FF2G

DigiKey Part Number
5923-0ZCM0005FF2GTR-ND - Tape & Reel (TR)
5923-0ZCM0005FF2GCT-ND - Cut Tape (CT)
5923-0ZCM0005FF2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCM0005FF2G
Description
PTC RESET FUSE 15V 50MA 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 50 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCM0005FF2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
Bel Fuse Inc.
Resistance - Initial (Ri) (Min)
3.8 Ohms
Series
Resistance - Post Trip (R1) (Max)
30 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0603 (1608 Metric), Concave
Voltage - Max
15V
Size / Dimension
0.063" L x 0.029" W (1.60mm x 0.73mm)
Current - Hold (Ih) (Max)
50 mA
Thickness (Max)
0.030" (0.75mm)
Current - Trip (It)
150 mA
Approval Agency
cURus, TUV, UL
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
5$1.69400$8.47
10$1.57000$15.70
50$1.30220$65.11
100$1.20120$120.12
250$1.07996$269.99
500$0.99628$498.14
1,000$0.91908$919.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.78121$3,124.84
8,000$0.71976$5,758.08
12,000$0.68590$8,230.80
20,000$0.64530$12,906.00
28,000$0.61974$17,352.72
40,000$0.59364$23,745.60
Manufacturers Standard Package