Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCJ0200FF2C

DigiKey Part Number
5923-0ZCJ0200FF2CTR-ND - Tape & Reel (TR)
5923-0ZCJ0200FF2CCT-ND - Cut Tape (CT)
5923-0ZCJ0200FF2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCJ0200FF2C
Description
PTC RESET FUSE 6V 2A 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCJ0200FF2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
18 mOhms
Manufacturer
Bel Fuse Inc.
Resistance - Post Trip (R1) (Max)
80 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
6V
Package / Case
1206 (3216 Metric), Concave
Current - Hold (Ih) (Max)
2 A
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Current - Trip (It)
3.5 A
Thickness (Max)
0.063" (1.60mm)
Current - Max
100 A
Approval Agency
AEC-Q200, cURus, TUV
Time to Trip
1.5 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70,947
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
5$3.60200$18.01
10$3.31300$33.13
50$2.75100$137.55
100$2.53880$253.88
250$2.28260$570.65
500$2.10552$1,052.76
1,000$1.94167$1,941.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.78986$3,579.72
4,000$1.64913$6,596.52
6,000$1.57160$9,429.60
10,000$1.47863$14,786.30
14,000$1.42011$19,881.54
20,000$1.36033$27,206.60
Manufacturers Standard Package