Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCH0110AF2E

DigiKey Part Number
5923-0ZCH0110AF2ETR-ND - Tape & Reel (TR)
5923-0ZCH0110AF2ECT-ND - Cut Tape (CT)
5923-0ZCH0110AF2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCH0110AF2E
Description
PTC RESET FUSE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCH0110AF2E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
60 mOhms
Manufacturer
Bel Fuse Inc.
Resistance - Post Trip (R1) (Max)
210 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
16V
Package / Case
1210 (3225 Metric), Concave
Current - Hold (Ih) (Max)
1.1 A
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Current - Trip (It)
2.2 A
Thickness (Max)
0.039" (1.00mm)
Current - Max
100 A
Approval Agency
AEC-Q200, cURus, TUV
Time to Trip
300 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,067
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
5$2.07200$10.36
10$1.91600$19.16
50$1.58840$79.42
100$1.46590$146.59
250$1.31808$329.52
500$1.21612$608.06
1,000$1.12174$1,121.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.98617$2,958.51
6,000$0.90870$5,452.20
9,000$0.86599$7,793.91
15,000$0.81480$12,222.00
21,000$0.78258$16,434.18
30,000$0.74967$22,490.10
Manufacturers Standard Package