



0ZCH0075FF2G | |
---|---|
DigiKey Part Number | 5923-0ZCH0075FF2GTR-ND - Tape & Reel (TR) 5923-0ZCH0075FF2GCT-ND - Cut Tape (CT) 5923-0ZCH0075FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCH0075FF2G |
Description | PTC RESET FUSE 8V 750MA 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCH0075FF2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 130 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
5 | $1.30000 | $6.50 |
10 | $1.21000 | $12.10 |
50 | $1.00100 | $50.05 |
100 | $0.92280 | $92.28 |
250 | $0.82980 | $207.45 |
500 | $0.76574 | $382.87 |
1,000 | $0.70639 | $706.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.59861 | $2,394.44 |
8,000 | $0.55160 | $4,412.80 |
12,000 | $0.52570 | $6,308.40 |
20,000 | $0.49464 | $9,892.80 |
28,000 | $0.47510 | $13,302.80 |
40,000 | $0.46037 | $18,414.80 |