Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCH0035FF2G

DigiKey Part Number
5923-0ZCH0035FF2GTR-ND - Tape & Reel (TR)
5923-0ZCH0035FF2GCT-ND - Cut Tape (CT)
5923-0ZCH0035FF2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCH0035FF2G
Description
PTC RESET FUSE 16V 350MA 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCH0035FF2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
200 ms
Manufacturer
Bel Fuse Inc.
Resistance - Initial (Ri) (Min)
320 mOhms
Series
Resistance - Post Trip (R1) (Max)
1.3 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1210 (3225 Metric), Concave
Voltage - Max
16V
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Current - Hold (Ih) (Max)
350 mA
Thickness (Max)
0.032" (0.80mm)
Current - Trip (It)
700 mA
Approval Agency
AEC-Q200, cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERFSM035162RZExcel Cell Electronic Co., Ltd.3,9355916-ERFSM035162RZCT-ND$1.56000Parametric Equivalent
In-Stock: 13,893
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
5$1.41400$7.07
10$1.29900$12.99
50$1.08040$54.02
100$0.99730$99.73
250$0.89648$224.12
500$0.82708$413.54
1,000$0.76287$762.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64860$2,594.40
8,000$0.59765$4,781.20
12,000$0.56959$6,835.08
20,000$0.53593$10,718.60
28,000$0.51475$14,413.00
40,000$0.49311$19,724.40
Manufacturers Standard Package