



0ZCG0035FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCG0035FF2CTR-ND - Tape & Reel (TR) 5923-0ZCG0035FF2CCT-ND - Cut Tape (CT) 5923-0ZCG0035FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0035FF2C |
Description | PTC RESET FUSE 16V 350MA 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0035FF2C Models |
Category | Resistance - Initial (Ri) (Min) 320 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 1.5 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 16V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 350 mA | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 700 mA | Thickness (Max) 0.028" (0.70mm) |
Current - Max 40 A | Approval Agency AEC-Q200, cURus, TUV |
Time to Trip 100 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS181216V035 | Eaton - Electronics Division | 2 | 283-PTS181216V035CT-ND | $1.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 5 | $1.41400 | $7.07 |
| 10 | $1.29900 | $12.99 |
| 50 | $1.08040 | $54.02 |
| 100 | $0.99730 | $99.73 |
| 250 | $0.89648 | $224.12 |
| 500 | $0.82708 | $413.54 |
| 1,000 | $0.76287 | $762.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.70356 | $1,407.12 |
| 4,000 | $0.64860 | $2,594.40 |
| 6,000 | $0.61834 | $3,710.04 |
| 10,000 | $0.58206 | $5,820.60 |
| 14,000 | $0.55924 | $7,829.36 |
| 20,000 | $0.53593 | $10,718.60 |

