


0ZCC0075FF2C | |
---|---|
DigiKey Part Number | 507-1362-2-ND - Tape & Reel (TR) 507-1362-1-ND - Cut Tape (CT) 507-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCC0075FF2C |
Description | PTC RESET FUSE 16V 750MA 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCC0075FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 450 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |