0ZCC0050FF2C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 34,997
Unit Price: $2.96000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 1,310
Unit Price: $2.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 623
Unit Price: $4.61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 79,153
Unit Price: $3.79000
Datasheet
OZCC-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OZCC-SERIES
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCC0050FF2C

DigiKey Part Number
507-1361-2-ND - Tape & Reel (TR)
507-1361-1-ND - Cut Tape (CT)
507-1361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCC0050FF2C
Description
PTC RESET FUSE 16V 500MA 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 500 mA Ih Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0ZCC0050FF2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
40 A
Time to Trip
150 ms
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
1 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes