
0AMA-0063-TD | |
|---|---|
DigiKey Part Number | 5923-0AMA-0063-TDTR-ND - Tape & Reel (TR) 5923-0AMA-0063-TDCT-ND - Cut Tape (CT) 5923-0AMA-0063-TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0AMA-0063-TD |
Description | FUSE HAZARD LOCATION 250V 63MA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 63mA 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Bel Fuse Inc. | Applications Hazardous Locations |
Series | Features Intrinsically Safe |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 4kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 63mA | Size / Dimension 0.118" Dia x 0.343" L (3.00mm x 8.70mm) |
Voltage Rating - AC 250 VAC | Melting I²t 1.2E-4 |
Voltage Rating - DC 250 VDC | DC Cold Resistance 8.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.18000 | $72.18 |
| 5 | $59.88600 | $299.43 |
| 10 | $55.26500 | $552.65 |
| 50 | $45.82660 | $2,291.33 |
| 100 | $42.25850 | $4,225.85 |
| 250 | $37.93992 | $9,484.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $34.94828 | $17,474.14 |
| 1,000 | $32.17246 | $32,172.46 |
| 1,500 | $30.64181 | $45,962.71 |
| 2,500 | $29.34050 | $73,351.25 |

