
0ADKP3150-RE | |
---|---|
DigiKey Part Number | 5923-0ADKP3150-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKP3150-RE |
Description | FUSE CERM 3.15A 600VAC 500VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADKP3150-RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 500 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 300A DC | |
Melting I²t | 17.8 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
5 | $10.42200 | $52.11 |
10 | $9.61500 | $96.15 |
50 | $7.97680 | $398.84 |
100 | $7.36020 | $736.02 |
250 | $6.61456 | $1,653.64 |
500 | $6.09892 | $3,049.46 |
1,000 | $5.62114 | $5,621.14 |
5,000 | $4.64130 | $23,206.50 |