
0ADKC1250-BE | |
---|---|
DigiKey Part Number | 5923-0ADKC1250-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKC1250-BE |
Description | FUSE CERM 1.25A 600VAC 500VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 600 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 500 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 300A DC | |
Melting I²t | 2.34 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.74000 | $14.74 |
5 | $12.21600 | $61.08 |
10 | $11.27800 | $112.78 |
50 | $9.35820 | $467.91 |
100 | $8.63370 | $863.37 |
250 | $7.75848 | $1,939.62 |
500 | $7.15328 | $3,576.64 |
1,000 | $6.59227 | $6,592.27 |
5,000 | $5.44153 | $27,207.65 |