0ADH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADHC9100-BE

DigiKey Part Number
5923-0ADHC9100-BE-ND
Manufacturer
Manufacturer Product Number
0ADHC9100-BE
Description
FUSE CERM 10A 1000VAC/VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10A 1 kVAC 1 kVDC Fuse Cartridge, Ceramic Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
10A
Voltage Rating - AC
1 kVAC
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Multi-Meters
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
30kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.476" L (10.30mm x 37.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$223.17000$223.17
5$185.15400$925.77
10$170.82200$1,708.22
50$141.52940$7,076.47
100$130.42950$13,042.95
250$116.98232$29,245.58
500$107.65562$53,827.81