
0ADEP9250-RE | |
---|---|
DigiKey Part Number | 5923-0ADEP9250-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADEP9250-RE |
Description | FUSE CERM 25A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADEP9250-RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 200.0 | |
Approval Agency | cURus | |
Operating Temperature | -50°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.268" Dia x 1.291" L (6.81mm x 32.79mm) | |
DC Cold Resistance | 0.0046 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.75000 | $33.75 |
5 | $27.97200 | $139.86 |
10 | $25.80700 | $258.07 |
50 | $21.40640 | $1,070.32 |
100 | $19.74530 | $1,974.53 |
250 | $17.73600 | $4,434.00 |
500 | $16.34496 | $8,172.48 |
1,000 | $15.05509 | $15,055.09 |
5,000 | $13.40232 | $67,011.60 |