
0ADBP0250-RE | |
---|---|
DigiKey Part Number | 5923-0ADBP0250-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADBP0250-RE |
Description | FUSE CERM 250MA 1KVAC 1KVDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 mA 1 kV 1 kV Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADBP0250-RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Voltage Rating - DC | 1 kV | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.009 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |
DC Cold Resistance | 2.755 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.15000 | $55.15 |
5 | $45.75400 | $228.77 |
10 | $42.21400 | $422.14 |
50 | $35.00740 | $1,750.37 |
100 | $32.28430 | $3,228.43 |
250 | $28.98980 | $7,247.45 |
500 | $26.70806 | $13,354.03 |
1,000 | $24.59121 | $24,591.21 |