
0ADBC0250-BE | |
|---|---|
DigiKey Part Number | 5923-0ADBC0250-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADBC0250-BE |
Description | FUSE CERM 250MA 1KVAC 1KVDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 mA 1 kV 1 kV Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 0.009 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Voltage Rating - AC 1 kV | DC Cold Resistance 2.755 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.44000 | $53.44 |
| 5 | $44.34600 | $221.73 |
| 10 | $40.92700 | $409.27 |
| 50 | $33.94320 | $1,697.16 |
| 100 | $31.30340 | $3,130.34 |
| 250 | $28.11028 | $7,027.57 |
| 500 | $25.89872 | $12,949.36 |
| 1,000 | $23.84753 | $23,847.53 |




