
0ACG-1600-TE | |
|---|---|
DigiKey Part Number | 5923-0ACG-1600-TETR-ND - Tape & Reel (TR) 5923-0ACG-1600-TECT-ND - Cut Tape (CT) 5923-0ACG-1600-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACG-1600-TE |
Description | FUSE BRD 1.6A 350VAC 500VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0ACG-1600-TE Models |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.3 |
Part Status Active | Approval Agency AEC-Q200, cURus |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.433" L x 0.197" W x 0.197" H (11.00mm x 5.00mm x 5.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.09 Ohms |
Voltage Rating - AC 350 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR-1145HV1-6-R | Eaton - Electronics Division | 755 | 283-TR-1145HV1-6-RCT-ND | $3.26000 | Direct |
| TR-1145HVA1-R | Eaton - Electronics Division | 2 | 283-TR-1145HVA1-RCT-ND | $4.74000 | Upgrade |
| TR-1145HVA1-6-R | Eaton - Electronics Division | 980 | 283-TR-1145HVA1-6-RCT-ND | $3.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.39000 | $32.39 |
| 5 | $26.83400 | $134.17 |
| 10 | $24.76300 | $247.63 |
| 50 | $20.54060 | $1,027.03 |
| 100 | $18.94730 | $1,894.73 |
| 250 | $17.02016 | $4,255.04 |
| 500 | $15.68596 | $7,842.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.44904 | $14,449.04 |
| 2,000 | $13.30124 | $26,602.48 |
| 3,000 | $12.66840 | $38,005.20 |
| 5,000 | $12.14006 | $60,700.30 |

