0854-2X4R-66-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0854-2X4R-66-F
Bel Fuse MagJacks ICM | Digi-Key Daily

0854-2X4R-66-F

DigiKey Part Number
0854-2X4R-66-F-ND
Manufacturer
Manufacturer Product Number
0854-2X4R-66-F
Description
CONN JACK 8PORT PCB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
EDA/CAD Models
0854-2X4R-66-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
8
Number of Rows
2
Applications
10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.004" (25.50mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up and Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
40$339.72400$13,588.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.