


0697H9160-02 | |
|---|---|
DigiKey Part Number | 5923-0697H9160-02CT-ND - Cut Tape (CT) 5923-0697H9160-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H9160-02 |
Description | FUSE BRD MT 16A 350VAC 72VDC RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H9160-02 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 150A AC, 200A DC |
Part Status Active | Melting I²t 610.0 |
Mounting Type Through Hole | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.0033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 5 | $3.96200 | $19.81 |
| 10 | $3.65900 | $36.59 |
| 50 | $3.03380 | $151.69 |
| 100 | $2.79940 | $279.94 |
| 250 | $2.51676 | $629.19 |
| 500 | $2.32158 | $1,160.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.14080 | $2,140.80 |
| 2,000 | $1.97333 | $3,946.66 |
| 3,000 | $1.88111 | $5,643.33 |
| 5,000 | $1.77053 | $8,852.65 |
| 7,000 | $1.70097 | $11,906.79 |
| 10,000 | $1.62993 | $16,299.30 |


