4 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H4000-02

DigiKey Part Number
5923-0697H4000-02CT-ND - Cut Tape (CT)
5923-0697H4000-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H4000-02
Description
FUSE BRD MT 4A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H4000-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Part Status
Active
Melting I²t
85.0
Mounting Type
Through Hole
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.016 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0697H4000-01Bel Fuse Inc.7775923-0697H4000-01-ND$4.44000Parametric Equivalent
In-Stock: 802
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.44000$4.44
5$3.68400$18.42
10$3.38700$33.87
50$2.81340$140.67
100$2.59550$259.55
250$2.33392$583.48
500$2.15272$1,076.36
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.98516$1,985.16
2,000$1.82994$3,659.88
3,000$1.74447$5,233.41
5,000$1.64200$8,210.00
7,000$1.57753$11,042.71
10,000$1.51170$15,117.00
Manufacturers Standard Package